63ZLH270MEFCRK10X20
vs
NRZJ271M63V10X20TBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RUBYCON CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
270 µF
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
20 mm
20 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
1200 mA
785 mA
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Factory Lead Time
19 Weeks
Leakage Current
0.1701 mA
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
NO
Tan Delta
0.09
Terminal Shape
WIRE
Compare 63ZLH270MEFCRK10X20 with alternatives
Compare NRZJ271M63V10X20TBF with alternatives