63ZLH180MRI10X16 vs 63ZLJ180MRI10X16 feature comparison

63ZLH180MRI10X16 Rubycon Corporation

Buy Now Datasheet

63ZLJ180MRI10X16 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 998 mA 1200 mA
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 63ZLH180MRI10X16 with alternatives

Compare 63ZLJ180MRI10X16 with alternatives