63ZLH1200MEFCRX16X31.5 vs NRSH122M63V16X31.5SP7.5LSF feature comparison

63ZLH1200MEFCRX16X31.5 Rubycon Corporation

Buy Now Datasheet

NRSH122M63V16X31.5SP7.5LSF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 31.5 mm 31.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 2990 mA 2990 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
ESR 24 mΩ
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Surface Mount NO
Terminal Shape WIRE

Compare 63ZLH1200MEFCRX16X31.5 with alternatives

Compare NRSH122M63V16X31.5SP7.5LSF with alternatives