63ZLH1200MEFCRI16X31.5
vs
EKYB630EIJ122MLN3S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RUBYCON CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1200 µF
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
31.5 mm
31.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
2990 mA
1800 mA
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
JESD-609 Code
e3
Leakage Current
0.756 mA
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
BULK
Surface Mount
NO
Tan Delta
0.11
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Compare 63ZLH1200MEFCRI16X31.5 with alternatives
Compare EKYB630EIJ122MLN3S with alternatives