63ZLH100MTA8X16 vs NRSH101M63V8X16TBSTF feature comparison

63ZLH100MTA8X16 Rubycon Corporation

Buy Now Datasheet

NRSH101M63V8X16TBSTF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 688 mA 688 mA
Surface Mount NO
Terminal Pitch 5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Factory Lead Time 16 Weeks
ESR 160 mΩ

Compare 63ZLH100MTA8X16 with alternatives

Compare NRSH101M63V8X16TBSTF with alternatives