63ZLH100MEFCTA8X16 vs RS107M1JF16 feature comparison

63ZLH100MEFCTA8X16 Rubycon Corporation

Buy Now Datasheet

RS107M1JF16 Man Yue Technology Holdings Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RUBYCON CORP MAN YUE ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 688 mA 263 mA
Terminal Pitch 5 mm 3.5 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
ESR 585 mΩ
Manufacturer Series RS(63V)
Series RS(63V)

Compare 63ZLH100MEFCTA8X16 with alternatives

Compare RS107M1JF16 with alternatives