63ZL470MEFCRK12.5X30 vs 63ZL470MEFCCE12.5X30 feature comparison

63ZL470MEFCRK12.5X30 Rubycon Corporation

Buy Now Datasheet

63ZL470MEFCCE12.5X30 Rubycon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
RUBYCON CORP RUBYCON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
470 µF 470 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 12.5 mm
ALUMINUM (WET) ALUMINUM (WET)
0.2961 mA 0.2961 mA
30 mm 30 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
BULK BULK
POLARIZED POLARIZED
20% 20%
63 V 63 V
1237.5 mA 1237.5 mA
NO NO
0.09 0.09
5 mm 5 mm
WIRE WIRE
1 1
CYLINDRICAL PACKAGE

Compare 63ZL470MEFCRK12.5X30 with alternatives

Compare 63ZL470MEFCCE12.5X30 with alternatives