63YXH470MEFCG412.5X30 vs 63ZL470MEFCSG12.5X30 feature comparison

63YXH470MEFCG412.5X30 Rubycon Corporation

Buy Now Datasheet

63ZL470MEFCSG12.5X30 Rubycon Corporation

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
RUBYCON CORP RUBYCON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
470 µF 470 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 12.5 mm
ALUMINUM (WET) ALUMINUM (WET)
0.2961 mA 0.2961 mA
30 mm 30 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
TAPE BULK
POLARIZED POLARIZED
20% 20%
63 V 63 V
555.5 mA 1237.5 mA
NO NO
0.09 0.09
5 mm 5 mm
WIRE WIRE
1 1

Compare 63YXH470MEFCG412.5X30 with alternatives

Compare 63ZL470MEFCSG12.5X30 with alternatives