63YXG470MEFCRX12.5X30 Rubycon CorporationBuy Now Datasheet |
63YXG470MEFCRI12.5X30 Rubycon CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | RUBYCON CORP | RUBYCON CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 470 µF | 470 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 12.5 mm | 12.5 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Leakage Current | 0.2961 mA | 0.2961 mA |
Length | 30 mm | 30 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Packing Method | BULK | BULK |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 63 V | 63 V |
Ripple Current | 497.75 mA | 497.75 mA |
Surface Mount | NO | NO |
Tan Delta | 0.09 | 0.09 |
Terminal Pitch | 5 mm | 5 mm |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |