63YXG470M12.5X30 vs NRSG471M63V12.5X30F3CF feature comparison

63YXG470M12.5X30 Rubycon Corporation

Buy Now Datasheet

NRSG471M63V12.5X30F3CF NIC Components Corp

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
RUBYCON CORP NIC COMPONENTS CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
Rubycon
470 µF 470 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 12.5 mm
ALUMINUM (WET) ALUMINUM (WET)
30 mm 30 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
Bulk Bulk
POLARIZED POLARIZED
20% 20%
63 V 63 V
905 mA 2250 mA
NO NO
5 mm 7.5 mm
WIRE WIRE
1 1
39 mΩ

Compare 63YXG470M12.5X30 with alternatives

Compare NRSG471M63V12.5X30F3CF with alternatives