63YXF33MCE6.3X11 vs 8330LGMAA11RTN011R feature comparison

63YXF33MCE6.3X11 Rubycon Corporation

Buy Now Datasheet

8330LGMAA11RTN011R Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.02079 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 140 mA 165 mA
Surface Mount NO
Tan Delta 0.09
Terminal Finish Tin (Sn)
Terminal Pitch 2.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare 63YXF33MCE6.3X11 with alternatives

Compare 8330LGMAA11RTN011R with alternatives