63USR6800M35X35 vs ECEC1JP682DB feature comparison

63USR6800M35X35 Rubycon Corporation

Buy Now Datasheet

ECEC1JP682DB Panasonic Electronic Components

Buy Now Datasheet
Obsolete Obsolete
RUBYCON CORP PANASONIC CORP
, ,
unknown unknown
EAR99 EAR99
6800 µF 6800 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
1.96356 mA 1.963568 mA
USR
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
63 V 63 V
4330 mA 5840 mA
NO NO
0.3 0.25
SNAP-IN SNAP-IN
1 1
Yes
Yes
30 mm
e3
40 mm
Snap-in
Tin (Sn)
10 mm

Compare 63USR6800M35X35 with alternatives

Compare ECEC1JP682DB with alternatives