63USC4700MOOESN25X40 vs 8472LGM2540LKN0810 feature comparison

63USC4700MOOESN25X40 Rubycon Corporation

Buy Now Datasheet

8472LGM2540LKN0810 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.6325 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 3490 mA 3300 mA
Surface Mount NO
Tan Delta 0.3
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Packing Method Bulk

Compare 63USC4700MOOESN25X40 with alternatives

Compare 8472LGM2540LKN0810 with alternatives