63S881NS vs 5962-8765102LB feature comparison

63S881NS Monolithic Memories Inc (MMI)

Buy Now Datasheet

5962-8765102LB Cypress Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MONOLITHIC MEMORIES CYPRESS SEMICONDUCTOR CORP
Package Description DIP-24 DIP,
Reach Compliance Code unknown unknown
Access Time-Max 20 ns 45 ns
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Memory Density 8192 bit 8192 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 1KX8 1KX8
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DIP
Pin Count 24
ECCN Code EAR99
HTS Code 8542.32.00.71
Length 31.877 mm
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare 63S881NS with alternatives

Compare 5962-8765102LB with alternatives