638P12503I3T
vs
EMCL23H2H-125.000MTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
CTS
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max
0.7 ns
0.3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Physical Dimension
7.0mm x 5.0mm x 2.0mm
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
0.7 ns
0.3 ns
Supply Voltage-Max
3.465 V
3.6 V
Supply Voltage-Min
3.135 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Pbfree Code
Yes
Number of Terminals
6
Compare 638P12503I3T with alternatives
Compare EMCL23H2H-125.000MTR with alternatives