638-078-631-256 vs 638-078-631-059 feature comparison

638-078-631-256 EDAC Inc

Buy Now Datasheet

638-078-631-059 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-24038 STANDARD: MIL-C-24038
Board Mounting Option BOARD LOCK
Body Breadth 0.606 inch 0.606 inch
Body Depth 0.406 inch 0.406 inch
Body Length 2.638 inch 2.638 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 707 VAC V 707 VAC V
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.45 N 4.45 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.095 inch 0.095 inch
Mating Contact Row Spacing 0.078 inch 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 SCREW CLINCH NUT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 4 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -50 °C -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.98 mm 1.98 mm
Rated Current (Signal) 5 A 5 A
Reference Standard MIL; UL MIL; UL
Shell Finish TIN NICKEL
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.213 inch 0.213 inch
Terminal Pitch 2.41 mm 2.41 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 78 78
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N 0.28 N
Base Number Matches 1 1

Compare 638-078-631-256 with alternatives

Compare 638-078-631-059 with alternatives