638-044-232-062
vs
638-044-630-243
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.496 inch
0.496 inch
Body Depth
0.256 inch
0.256 inch
Body Length
2.087 inch
2.087 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
15 mΩ
15 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
707 VAC V
707 VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
4.45 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch
0.09 inch
0.09 inch
Mating Contact Row Spacing
0.078 inch
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
#4-40
Mounting Option 2
CLINCH NUT
STANDOFF
Mounting Type
CABLE AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-50 °C
-50 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
FLASH inch
30u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
MIL; UL
MIL; UL
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
44
44
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
0.28 N
Base Number Matches
1
1
Mounting Style
STRAIGHT
Number Of PCB Rows
3
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.98 mm
Terminal Length
0.189 inch
Terminal Pitch
2.29 mm
Compare 638-044-232-062 with alternatives
Compare 638-044-630-243 with alternatives