638-026-631-276
vs
638-026-232-241
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EDAC INC
|
EDAC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: MIL-C-24038
|
|
Board Mounting Option |
BOARD LOCK
|
|
Body Breadth |
0.496 inch
|
0.496 inch
|
Body Depth |
0.406 inch
|
0.256 inch
|
Body Length |
1.543 inch
|
1.541 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
15 mΩ
|
15 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
707 VAC V
|
707 VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
4.45 N
|
4.45 N
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
|
Mating Contact Pitch |
0.09 inch
|
0.09 inch
|
Mating Contact Row Spacing |
0.078 inch
|
0.078 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40
|
HOLE .12
|
Mounting Option 2 |
SCREW
|
LOCKING
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD AND PANEL
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
3
|
|
Number of Rows Loaded |
3
|
3
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
1.98 mm
|
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
MIL; UL
|
MIL; UL
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
2/A
|
Terminal Length |
0.213 inch
|
|
Terminal Pitch |
2.29 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
26
|
26
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
0.28 N
|
0.28 N
|
Base Number Matches |
1
|
1
|
Plating Thickness |
|
FLASH inch
|
|
|
|
Compare 638-026-631-276 with alternatives
Compare 638-026-232-241 with alternatives