637P4006A3T vs 530MB40M0000BGR feature comparison

637P4006A3T CTS Corporation

Buy Now Datasheet

530MB40M0000BGR Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP SILICON LABORATORIES INC
Reach Compliance Code compliant unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT TAPE AND REEL
Fall Time-Max 0.7 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Physical Dimension 7mm x 5mm x 1.7mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.7 ns 0.35 ns
Supply Current-Max 88 mA
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Manufacturer Series 530

Compare 637P4006A3T with alternatives

Compare 530MB40M0000BGR with alternatives