637P10003C3T vs GXO-E72L/BIN100.0MHZ feature comparison

637P10003C3T CTS Corporation

Buy Now Datasheet

GXO-E72L/BIN100.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH TAPE AND REEL
Fall Time-Max 0.7 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7.2mm x 5.2mm x 1.8mm
Rise Time-Max 0.7 ns 1 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD FLASH OVER NICKEL Gold (Au)
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-6
JESD-609 Code e4
Number of Terminals 6

Compare 637P10003C3T with alternatives

Compare GXO-E72L/BIN100.0MHZ with alternatives