63788-203LF
vs
51915-109GLF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
AMPHENOL ICC
|
Package Description |
LEAD FREE
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.447 inch
|
0.47 inch
|
Body Depth |
0.911 inch
|
0.82 inch
|
Body Length |
0.943 inch
|
3.95 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
TIN
|
GOLD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
SQ PIN-SKT
|
HYBRID
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
|
Mating Contact Row Spacing |
0.079 inch
|
|
Mixed Contacts |
NO
|
YES
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
5
|
|
Number of Rows Loaded |
5
|
4
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.0066 mm
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.114 inch
|
0.135 inch
|
Terminal Pitch |
4 mm
|
2.54 mm
|
Termination Type |
PRESS FIT
|
SOLDER
|
Total Number of Contacts |
25
|
27
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Additional Feature |
|
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
2500VDC V
|
Durability |
|
200 Cycles
|
Insertion Force-Max |
|
.973 N
|
Insulation Resistance |
|
500000000 Ω
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Withdrawl Force-Min |
|
.1668 N
|
|
|
|
Compare 63788-203LF with alternatives
Compare 51915-109GLF with alternatives