63779-5002LF vs 74349-0292 feature comparison

63779-5002LF Amphenol Communications Solutions

Buy Now Datasheet

74349-0292 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMPHENOL ICC MOLEX LLC
Package Description LEAD FREE
Pin Count 120
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 24 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 6 6
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 144 144
UL Flammability Code 94V-0
Base Number Matches 2 1
Contact Finish Termination MATTE TIN (15) OVER NICKEL
JESD-609 Code e3

Compare 63779-5002LF with alternatives

Compare 74349-0292 with alternatives