637-044-630-046 vs 637-044-630-266 feature comparison

637-044-630-046 EDAC Inc

Buy Now Datasheet

637-044-630-266 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
BOARD LOCK BOARD LOCK
0.496 inch 0.496 inch
0.256 inch 0.256 inch
2.087 inch 2.087 inch
PLUG PLUG
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
MALE MALE
STAGGERED STAGGERED
15 mΩ 15 mΩ
RND PIN-SKT RND PIN-SKT
707 VAC V 707 VAC V
NO NO
NO NO
4.45 N 4.45 N
1000000000 Ω 1000000000 Ω
BLACK BLACK
GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
0.09 inch 0.09 inch
0.078 inch 0.078 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
#4-40 #4-40
SCREW SCREW
STRAIGHT STRAIGHT
BOARD AND PANEL BOARD AND PANEL
ONE ONE
3 3
3 3
100 °C 100 °C
-50 °C -50 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
1.98 mm 1.98 mm
30u inch 30u inch
5 A 5 A
MIL; UL MIL; UL
NICKEL TIN
STEEL STEEL
3/B 3/B
0.189 inch 0.189 inch
2.29 mm 2.29 mm
SOLDER SOLDER
44 44
94V-0 94V-0
0.28 N 0.28 N
1 1

Compare 637-044-630-046 with alternatives

Compare 637-044-630-266 with alternatives