637-044-332-247 vs 637-044-630-246 feature comparison

637-044-332-247 EDAC Inc

Buy Now Datasheet

637-044-630-246 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Board Mounting Option BOARD LOCK BOARD LOCK
Body Breadth 0.496 inch 0.496 inch
Body Depth 0.256 inch 0.256 inch
Body Length 2.087 inch 2.087 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 707 VAC V 707 VAC V
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.45 N 4.45 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.09 inch 0.09 inch
Mating Contact Row Spacing 0.078 inch 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 STANDOFF SCREW
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -50 °C -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch 30u inch
Rated Current (Signal) 5 A 5 A
Reference Standard MIL; UL MIL; UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 44 44
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N 0.28 N
Base Number Matches 1 1
Mounting Style STRAIGHT
Number Of PCB Rows 3
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.98 mm
Terminal Length 0.189 inch
Terminal Pitch 2.29 mm

Compare 637-044-332-247 with alternatives

Compare 637-044-630-246 with alternatives