635P3I3100M0000
vs
534AA000292BGR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
SILICON LABORATORIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
|
IT CAN ALSO OPERATE AT 83.333333 MHZ, 66.666666 MHZ AND 50 MHZ
|
Fall Time-Max |
0.7 ns
|
0.35 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
|
Physical Dimension |
7.0mm x 5.0mm x 2.0mm
|
177.8mm x 127.0mm x 41.91mm
|
Rise Time-Max |
0.7 ns
|
0.35 ns
|
Supply Voltage-Max |
3.47 V
|
3.63 V
|
Supply Voltage-Min |
3.14 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Number of Terminals |
|
8
|
|
|
|
Compare 635P3I3100M0000 with alternatives
Compare 534AA000292BGR with alternatives