634P12283C2T
vs
530EA122M000BGR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
SILICON LABORATORIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
|
TAPE AND REEL
|
Fall Time-Max |
0.6 ns
|
0.35 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
122.88 MHz
|
122 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
|
Physical Dimension |
3.2mm x 2.5mm x 1.1mm
|
7.0mm x 5.0mm x 1.85mm
|
Rise Time-Max |
0.6 ns
|
0.35 ns
|
Supply Voltage-Max |
2.625 V
|
2.75 V
|
Supply Voltage-Min |
2.375 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
GOLD FLASH OVER NICKEL
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
530
|
|
|
|
Compare 634P12283C2T with alternatives
Compare 530EA122M000BGR with alternatives