634L12505C2T
vs
AX3DBF2-125.0000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max
10 ns
0.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
15 pF
100 OHM
Physical Dimension
3.2mm x 2.5mm x 1.1mm
3.2mm x 2.5mm x 1.0mm
Rise Time-Max
10 ns
0.5 ns
Supply Voltage-Max
2.625 V
2.62 V
Supply Voltage-Min
2.375 V
2.37 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Factory Lead Time
40 Weeks
Compare 634L12505C2T with alternatives
Compare AX3DBF2-125.0000T with alternatives