63440-203LF vs 92429-330 feature comparison

63440-203LF Amphenol Communications Solutions

Buy Now Datasheet

92429-330 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NO LOW PROFILE, TOP ENTRY
Body Breadth 0.177 inch 0.157 inch
Body Depth 0.185 inch 0.083 inch
Body Length 1.291 inch 1.178 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN NOT SPECIFIED
Contact Finish Termination MATTE TIN Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL
Insulator Material POLYETHYLENE GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 30 30
UL Flammability Code 94V-0
Base Number Matches 2 2
Board Mounting Option PEG
Body/Shell Style PLUG
Insertion Force-Max 1.946 N
Mating Contact Row Spacing 0.079 inch
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.4102 mm
Plating Thickness 15u inch

Compare 63440-203LF with alternatives

Compare 92429-330 with alternatives