63407-628TRLF vs ESQT-114-03-G-D-390 feature comparison

63407-628TRLF Amphenol FCi

Buy Now Datasheet

ESQT-114-03-G-D-390 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination PALLADIUM NICKEL (30)/GOLD FLASH (3) Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 28 28
Base Number Matches 1 1
Rohs Code Yes
Rated Current (Signal) 4.5 A

Compare 63407-628TRLF with alternatives

Compare ESQT-114-03-G-D-390 with alternatives