633V12505I3T
vs
LV7744GCV-125.0M-T500
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
PLETRONICS INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
0.7 ns
0.4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Body Material
CERAMIC
Package Equivalence Code
LCC6,.1X.12,94/75
Physical Dimension
3.2mm x 2.5mm x 0.9mm
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
0.7 ns
0.4 ns
Supply Current-Max
66 mA
Supply Voltage-Max
3.465 V
3.63 V
Supply Voltage-Min
3.135 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare 633V12505I3T with alternatives
Compare LV7744GCV-125.0M-T500 with alternatives