633V12503I2T
vs
SIT9002AI-283N25DK125.00000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
CTS CORP
SITIME CORP
Reach Compliance Code
compliant
unknown
Factory Lead Time
8 Weeks
24 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH
SPREAD DISABLE
Fall Time-Max
0.7 ns
0.325 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
50 OHM
Physical Dimension
3.2mm x 2.5mm x 0.9mm
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
0.7 ns
0.325 ns
Supply Voltage-Max
2.625 V
2.75 V
Supply Voltage-Min
2.375 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
Base Number Matches
1
1
Number of Terminals
6
Package Equivalence Code
DILCC6,.2
Supply Current-Max
77 mA
Compare 633V12503I2T with alternatives
Compare SIT9002AI-283N25DK125.00000T with alternatives