633-M44-363-BN1 vs 633-M44-663-WN1 feature comparison

633-M44-363-BN1 EDAC Inc

Buy Now Datasheet

633-M44-663-WN1 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
POLARIZED POLARIZED
0.492 inch 0.492 inch
0.581 inch 0.581 inch
2.088 inch 2.088 inch
PLUG PLUG
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
MACHINED MACHINED
MALE MALE
STAGGERED STAGGERED
10 mΩ 10 mΩ
RND PIN-SKT RND PIN-SKT
1000VAC V 1000VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK WHITE
POLYAMIDE9T POLYAMIDE9T
0.09 inch 0.09 inch
0.078 inch 0.078 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
HOLE .120 HOLE .120
RIGHT ANGLE RIGHT ANGLE
BOARD AND PANEL BOARD AND PANEL
ONE ONE
3 3
3 3
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.54 mm 2.54 mm
15u inch 30u inch
5 A 5 A
UL UL
NICKEL NICKEL
STEEL STEEL
3/B 3/B
0.122 inch 0.122 inch
2.29 mm 2.29 mm
SOLDER SOLDER
44 44
94V-0 94V-0
1 1

Compare 633-M44-363-BN1 with alternatives

Compare 633-M44-663-WN1 with alternatives