631S41W472MF6R
vs
631S41W472MF4R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
JOHANSON DIELECTRICS INC
Package Description
, 1210
, 1210
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0047 µF
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.03 mm
2.03 mm
JESD-609 Code
e3
e3
Length
3.18 mm
3.18 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 13 INCH
TR, PAPER, 13 INCH
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
630 V
630 V
Size Code
1210
1210
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.41 mm
2.41 mm
Base Number Matches
1
1
Compare 631S41W472MF6R with alternatives
Compare 631S41W472MF4R with alternatives