631R29W392JF6E vs 631R29W392JF4 feature comparison

631R29W392JF6E Johanson Dielectrics Inc

Buy Now Datasheet

631R29W392JF4 Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
Package Description , 1808 , 1808
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.16 mm 2.16 mm
JESD-609 Code e3 e3
Length 5.21 mm 5.21 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 630 V 630 V
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.29 mm 2.29 mm
Base Number Matches 1 1

Compare 631R29W392JF6E with alternatives

Compare 631R29W392JF4 with alternatives