630PPSA154K09A vs NPRM154K630F2TRF feature comparison

630PPSA154K09A IBS Electronics Inc

Buy Now Datasheet

NPRM154K630F2TRF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Manufacturer Series PPSA NPRM
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 630 V 630 V
Series PPSA NPRM
Terminal Pitch 22.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Custom Capabilities Special Lead Forming Available
Packing Method TR

Compare 630PPSA154K09A with alternatives

Compare NPRM154K630F2TRF with alternatives