630MPS225K15C vs 630MPF225K15T feature comparison

630MPS225K15C IBS Electronics Inc

Buy Now Datasheet

630MPF225K15T IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Manufacturer Series MPS(CAPACITOR) MPF
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 630 V 630 V
Series MPS (CAPACITOR) MPF
Terminal Pitch 37.5 mm 37.5 mm
Base Number Matches 1 1

Compare 630MPS225K15C with alternatives

Compare 630MPF225K15T with alternatives