630MPB824K77 vs B32923C3824K784 feature comparison

630MPB824K77 Rubycon Corporation

Buy Now Datasheet

B32923C3824K784 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.80
Additional Feature STANDARD: JISC5101-16, JISC5101-1
Capacitance 0.82 µF 0.82 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Base Number Matches 1 2
Height 18.5 mm
Length 26.5 mm
Package Style Radial
Rated (AC) Voltage (URac) 305 V
Series B32923-7
Terminal Pitch 22.5 mm
Width 10.5 mm

Compare 630MPB824K77 with alternatives

Compare B32923C3824K784 with alternatives