630H54N223KY3S vs 630H54N223KY4E feature comparison

630H54N223KY3S Johanson Dielectrics Inc

Buy Now Datasheet

630H54N223KY4E Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
Package Description , 3640 , 3640
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Custom Sizes, Voltages,Values Available Custom Sizes, Voltages,Values Available
Dielectric Material CERAMIC CERAMIC
Height 3.81 mm 3.81 mm
JESD-609 Code e4 e4
Length 9.14 mm 9.14 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 63 V 63 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 3640 3640
Surface Mount YES YES
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 10.2 mm 10.2 mm
Base Number Matches 1 1

Compare 630H54N223KY3S with alternatives

Compare 630H54N223KY4E with alternatives