630H54N154MY4H
vs
630H54N154MV4S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JOHANSON DIELECTRICS INC
|
JOHANSON DIELECTRICS INC
|
Package Description |
, 3640
|
, 3640
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.15 µF
|
0.15 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Custom Sizes, Voltages,Values Available
|
Custom Sizes, Voltages,Values Available
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
3.81 mm
|
3.81 mm
|
JESD-609 Code |
e4
|
e3
|
Length |
9.14 mm
|
9.14 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 Inch
|
TR, 7 Inch
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Reference Standard |
MIL-PRF-55681
|
MIL-PRF-55681
|
Size Code |
3640
|
3640
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
NP0
|
NP0
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Palladium/Silver (Pd/Ag)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
10.2 mm
|
10.2 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 630H54N154MY4H with alternatives
Compare 630H54N154MV4S with alternatives