6301-1N vs 5301-1J883B feature comparison

6301-1N Monolithic Memories Inc (MMI)

Buy Now Datasheet

5301-1J883B

Part not found

Search for 5301-1J883B
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MONOLITHIC MEMORIES
Package Description DIP-16
Reach Compliance Code unknown
Access Time-Max 45 ns
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Memory Density 16384 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 16
Number of Words 256 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 1

Compare 6301-1N with alternatives