630-M25-640-LN3
vs
630-M25-640-GN4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Additional Feature
POLARIZED
POLARIZED
Board Mounting Option
BOARD LOCK
HOLE .126
Body Breadth
0.492 inch
0.492 inch
Body Depth
0.501 inch
0.501 inch
Body Length
2.089 inch
2.089 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
MACHINED
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
GREEN
Insulator Material
POLYAMIDE6T
POLYAMIDE6T
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40 UNC
#4-40 UNC
Mounting Option 2
INSERT
INSERT
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Shell Finish
NICKEL
NICKEL
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Terminal Length
0.185 inch
0.185 inch
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 630-M25-640-LN3 with alternatives
Compare 630-M25-640-GN4 with alternatives