630-M25-240-GN6
vs
630-M25-640-WT2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EDAC INC
|
EDAC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
POLARIZED
|
POLARIZED
|
Board Mounting Option |
HOLE .126
|
|
Body Breadth |
0.492 inch
|
0.492 inch
|
Body Depth |
0.501 inch
|
0.501 inch
|
Body Length |
2.089 inch
|
2.089 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Design |
MACHINED
|
MACHINED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
GREEN
|
WHITE
|
Insulator Material |
POLYAMIDE6T
|
POLYAMIDE6T
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40 UNC
|
#4-40 UNC
|
Mounting Option 2 |
STANDOFF
|
INSERT
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Plating Thickness |
FLASH inch
|
30u inch
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
NICKEL
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
3/B
|
3/B
|
Terminal Length |
0.185 inch
|
0.185 inch
|
Terminal Pitch |
2.77 mm
|
2.77 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
25
|
25
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 630-M25-240-GN6 with alternatives
Compare 630-M25-640-WT2 with alternatives