630-9W4-640-4TE vs 628-9W4-224-1T3 feature comparison

630-9W4-640-4TE EDAC Inc

Buy Now Datasheet

628-9W4-224-1T3 EDAC Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Additional Feature TERMINAL PITCH FOR POWER CONTACTS IS 6.72 TERMINAL PITCH FOR POWER CONTACTS IS 7.72
Board Mounting Option BRACKET
Body Breadth 0.492 inch 0.492 inch
Body Depth 0.614 inch 0.252 inch
Body Length 2.089 inch 2.089 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S5P4 S5P4
Contact Gender FEMALE FEMALE
Contact Pattern MIXED MIXED
Contact Resistance 10 mΩ 10 mΩ
Contact Style HYBRID HYBRID
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Durability 500 Cycles 50 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 M3 #4-40
Mounting Option 2 STANDOFF THREADED
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern MIXED MIXED
PCB Contact Row Spacing 2.54 mm 2.84 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Power) 40 A 10 A
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.138 inch 0.193 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 630-9W4-640-4TE with alternatives

Compare 628-9W4-224-1T3 with alternatives