630-9W4-640-1NC
vs
630-9W4-640-2NA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EDAC INC
|
EDAC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TERMINAL PITCH FOR POWER CONTACTS IS 6.72
|
TERMINAL PITCH FOR POWER CONTACTS IS 6.72
|
Board Mounting Option |
BRACKET
|
|
Body Breadth |
0.492 inch
|
0.492 inch
|
Body Depth |
0.614 inch
|
0.614 inch
|
Body Length |
2.089 inch
|
2.089 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement |
S5P4
|
S5P4
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
MIXED
|
MIXED
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
HYBRID
|
HYBRID
|
Dielectric Withstanding Voltage |
1414VAC V
|
1414VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE/POLYESTER
|
POLYETHYLENE/POLYESTER
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
M3
|
M3
|
Mounting Option 2 |
THREADED
|
THREADED
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
MIXED
|
MIXED
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Plating Thickness |
30u inch
|
30u inch
|
Rated Current (Power) |
10 A
|
20 A
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
1/E
|
1/E
|
Terminal Length |
0.138 inch
|
0.138 inch
|
Terminal Pitch |
2.77 mm
|
2.77 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 630-9W4-640-1NC with alternatives
Compare 630-9W4-640-2NA with alternatives