630-9W4-250-3N3
vs
630-9W4-640-2T4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS IS 6.72
TERMINAL PITCH FOR POWER CONTACTS IS 6.72
Board Mounting Option
BRACKET, BOARD LOCK
BRACKET
Body Breadth
0.492 inch
0.492 inch
Body Depth
0.614 inch
0.614 inch
Body Length
2.089 inch
2.089 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S5P4
S5P4
Contact Gender
FEMALE
FEMALE
Contact Pattern
MIXED
MIXED
Contact Resistance
10 mΩ
10 mΩ
Contact Style
HYBRID
HYBRID
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Durability
50 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Option 1
#4-40
#4-40
Mounting Option 2
THREADED
THREADED
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
MIXED
MIXED
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
FLASH inch
30u inch
Rated Current (Power)
30 A
20 A
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Terminal Length
0.138 inch
0.138 inch
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 630-9W4-250-3N3 with alternatives
Compare 630-9W4-640-2T4 with alternatives