630-8W8-240-5N6 vs 628-8W8-624-5TA feature comparison

630-8W8-240-5N6 EDAC Inc

Buy Now Datasheet

628-8W8-624-5TA EDAC Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Board Mounting Option BRACKET
Body Breadth 0.492 inch 0.492 inch
Body Length 2.732 inch 2.732 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style COAX COAX
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Durability 50 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.25 inch 0.25 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 M3
Mounting Option 2 STANDOFF THREADED
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness FLASH inch 30u inch
Reference Standard UL UL
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Terminal Pitch 6.36 mm 6.36 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Depth 0.252 inch
Terminal Length 0.205 inch

Compare 630-8W8-240-5N6 with alternatives

Compare 628-8W8-624-5TA with alternatives