630-7W2-240-4NA vs 630-7W2-250-1TC feature comparison

630-7W2-240-4NA EDAC Inc

Buy Now Datasheet

630-7W2-250-1TC EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.492 inch 0.492 inch
Body Depth 0.606 inch 0.606 inch
Body Length 1.543 inch 1.543 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S5P2 S5P2
Contact Gender FEMALE FEMALE
Contact Pattern MIXED MIXED
Contact Resistance 10 mΩ 10 mΩ
Contact Style HYBRID HYBRID
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Durability 50 Cycles 50 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 M3 M3
Mounting Option 2 THREADED THREADED
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern MIXED MIXED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Power) 40 A 10 A
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.138 inch 0.138 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Board Mounting Option BRACKET

Compare 630-7W2-240-4NA with alternatives

Compare 630-7W2-250-1TC with alternatives