62N11-065C
vs
H25D-F2-785-AZC-28V/OC-EC-EX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GRAYHILL INC
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Configuration |
SINGLE, 2 CHANNELS
|
SINGLE, 2 CHANNELS
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
ROTARY POSITION ENCODER
|
ROTARY POSITION ENCODER
|
Terminal Finish |
TIN
|
|
Base Number Matches |
4
|
2
|
|
|
|
Compare 62N11-065C with alternatives
Compare H25D-F2-785-AZC-28V/OC-EC-EX with alternatives