62A11-02-100CH vs H25E-F4-10-AZC-28V/OC-SM18-NI-S feature comparison

62A11-02-100CH Grayhill Inc

Buy Now Datasheet

H25E-F4-10-AZC-28V/OC-SM18-NI-S Sensata Circuit Breakers

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GRAYHILL INC SENSATA TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Configuration SINGLE, 2 CHANNELS SINGLE, 2 CHANNELS
JESD-609 Code e3
Number of Functions 1 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type ROTARY POSITION ENCODER ROTARY POSITION ENCODER
Terminal Finish TIN
Base Number Matches 2 1

Compare 62A11-02-100CH with alternatives

Compare H25E-F4-10-AZC-28V/OC-SM18-NI-S with alternatives