629-M37-640-GN1 vs 629-M37-240-WN2 feature comparison

629-M37-640-GN1 EDAC Inc

Buy Now Datasheet

629-M37-240-WN2 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
POLARIZED POLARIZED
0.492 inch 0.492 inch
0.501 inch 0.501 inch
2.732 inch 2.732 inch
PLUG PLUG
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
MACHINED MACHINED
MALE MALE
STAGGERED STAGGERED
10 mΩ 10 mΩ
RND PIN-SKT RND PIN-SKT
1000VAC V 1000VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
GREEN WHITE
POLYAMIDE6T POLYAMIDE6T
0.109 inch 0.109 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
HOLE .120 #4-40 UNC
RIGHT ANGLE RIGHT ANGLE
BOARD AND PANEL BOARD AND PANEL
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.54 mm 2.54 mm
30u inch FLASH inch
5 A 5 A
UL UL
NICKEL NICKEL
STEEL STEEL
4/C 4/C
0.137 inch 0.137 inch
2.77 mm 2.77 mm
SOLDER SOLDER
37 37
94V-0 94V-0
1 1
INSERT

Compare 629-M37-640-GN1 with alternatives

Compare 629-M37-240-WN2 with alternatives